AmphenolPT00E-18-11S(025)Steckverbinder, rund
Conn Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| SKT | |
| Solder | |
| 18-11 | |
| No | |
| Copper Alloy | |
| Gold | |
| Black Zinc Cobalt | |
| Black | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.15 | |
| 33.32 | |
| 33.32 |
This miniature cylindrical PT00E-18-11S(025) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 18-11. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.15 mm long, 33.32 mm tall and 33.32 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

