AmphenolPT00E-22-32P(SR)Steckverbinder, rund
Conn Circular PIN 32 POS Solder ST Flange Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| PIN | |
| Solder | |
| 22-32 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 39.7 | |
| 39.7 |
Use this miniature cylindrical PT00E-22-32P(SR) connector from Amphenol to connect peripherals to your device. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 22-32. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 59.53 mm long, 39.67 mm tall and 41.27 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

