AmphenolPT00E-22-36PSteckverbinder, rund
Conn Circular PIN 36 POS Solder ST Flange Mount 36 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 36 | |
| PIN | |
| Solder | |
| 22-36 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 39.7 | |
| 39.7 | |
| 39.7 |
Make a solid connection with this miniature cylindrical PT00E-22-36P connector from Amphenol. This RCP connector's 36 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 22-36. It has a straight body orientation. It uses the solder termination method. This product is 38.5 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

