AmphenolPT00E22-55SWSteckverbinder, rund
Conn Circular SKT 55 POS Solder ST Flange Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| W | |
| 1 | |
| 55 | |
| SKT | |
| Solder | |
| 22-55 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 39.7 | |
| 39.7 | |
| 39.7 |
Use this miniature cylindrical PT00E22-55SW connector from Amphenol to connect peripherals to your device. Its shell size is 22-55. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 38.5 mm long, 39.67 mm tall and 39.67 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

