AmphenolPT00P-14-91SSteckverbinder, rund
Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 14-91 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 5000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 36.52 | |
| 28.57 | |
| 28.57 |
Connect your circular inputs with this miniature cylindrical PT00P-14-91S connector from Amphenol. It has a receptacle type gender. Its shell size is 14-91. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 36.52 mm long, 28.57 mm tall and 28.57 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

