AmphenolPT00P-8-2SSteckverbinder, rund
Conn Circular SKT 2 POS Solder ST Flange Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 44 | |
| 20.6 | |
| 20.6 |
This input/output miniature cylindrical PT00P-8-2S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 8-2. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. This product is 36.52 mm long, 20.62 mm tall and 20.62 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

