AmphenolPT00SE-12-10SXSteckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| X | |
| 1 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-10 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 37.3 | |
| 26.2 | |
| 26.2 |
This input/output miniature cylindrical PT00SE-12-10SX connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-10. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.73 mm long, 26.59 mm tall and 26.59 mm deep. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

