AmphenolPT00SE-22-78SXSteckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| X | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 22-78 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 34.51 | |
| 40.08 | |
| 40.08 |
This miniature cylindrical PT00SE-22-78SX connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 7 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 22-78. This product is 34.51 mm long, 40.08 mm tall and 40.08 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

