AmphenolPT00W-14-19PSteckverbinder, rund
Conn Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 51.81 | |
| 28.57 | |
| 28.57 |
This miniature cylindrical PT00W-14-19P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 14-19. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. This product is 51.81 mm long, 28.57 mm tall and 28.57 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

