AmphenolPT00W-20-41SSteckverbinder, rund
Conn Circular SKT 41 POS Solder ST Wall Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| SKT | |
| Solder | |
| 20-41 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 74.21 | |
| 36.52 | |
| 36.52 |
This miniature cylindrical PT00W-20-41S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-41. This circular connector has an operating temperature of -55 to 125 °C. This product is 74.21 mm long, 36.52 mm tall and 36.52 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

