AmphenolPT00W-8-3PSteckverbinder, rund
Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 8-3 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 43.3 | |
| 20.62 | |
| 20.62 |
This miniature cylindrical PT00W-8-3P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 8-3. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. This product is 43.3 mm long, 20.62 mm tall and 20.62 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

