AmphenolPT01A-18-11PX(SR)Steckverbinder, rund
Conn Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 11 | |
| PIN | |
| Solder | |
| 18-11 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 36.53 | |
| 52.4 | |
| 33.3 | |
| 33.3 |
Use this miniature cylindrical PT01A-18-11PX(SR) connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. Its shell size is 18-11. It has a straight body orientation. This RCP connector's 11 contacts that are made out of copper alloy and plated with gold. This product is 52.78 mm long, 33.32 mm tall and 36.52 mm deep with a diameter of 36.52 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

