AmphenolPT01A-20-39S(SR)Steckverbinder, rund
Conn Circular SKT 39 POS Solder ST Cable Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| SKT | |
| Solder | |
| 20-39 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 39.67 | |
| 54.8 | |
| 36.5 | |
| 36.5 |
This miniature cylindrical PT01A-20-39S(SR) connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector's 39 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-39. This circular connector has an operating temperature of -55 to 125 °C. This product is 59.53 mm long, 36.52 mm tall and 36.52 mm deep with a diameter of 39.67 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

