AmphenolPT01A-20-27S(SR)Steckverbinder, rund
Conn Circular SKT 27 POS Solder ST Cable Mount 27 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 27 | |
| SKT | |
| Solder | |
| 20-27 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 39.67 | |
| 54.8 | |
| 36.5 | |
| 36.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT01A-20-27S(SR) connector from Amphenol. This socket type connector's 27 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-27. It has a receptacle type gender. It has a straight body orientation. This product is 59.53 mm long, 36.52 mm tall and 36.52 mm deep with a diameter of 39.67 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

