AmphenolPT01A22-21PSteckverbinder, rund
Conn Circular PIN 21 POS Solder ST Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| PIN | |
| Solder | |
| 22-21 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 42.88 | |
| 41.7 | |
| 39.7 | |
| 39.7 |
This miniature cylindrical PT01A22-21P connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector's 21 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-21. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 43.25 mm long, 39.67 mm tall and 39.67 mm deep with a diameter of 42.87 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

