AmphenolPT01CP-18-32PSteckverbinder, rund
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| PIN | |
| Crimp | |
| 18-32 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 43.23 | |
| 33.32 | |
| 33.32 |
Use this miniature cylindrical PT01CP-18-32P connector from Amphenol to connect peripherals to your device. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 18-32. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 43.23 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

