AmphenolPT01E-10-6PW(SR)Steckverbinder, rund
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 6 | |
| PIN | |
| Solder | |
| 10-6 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 26.97 | |
| 49 | |
| 23.8 | |
| 23.8 |
Use this miniature cylindrical PT01E-10-6PW(SR) connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 10-6. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It uses the solder termination method. This product is 48.81 mm long, 23.82 mm tall and 23.82 mm deep with a diameter of 26.97 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

