AmphenolPT01E-12-10SWSteckverbinder, rund

Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

The miniature cylindrical PT01E-12-10SW connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 12-10. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 32.15 mm long, 26.18 mm tall and 26.18 mm deep with a diameter of 29.36 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.