AmphenolPT01E-16-23PSteckverbinder, rund
Conn Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| PIN | |
| Solder | |
| 16-23 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 34.14 | |
| 35 | |
| 31 | |
| 31 |
Connect your circular inputs with this miniature cylindrical PT01E-16-23P connector from Amphenol. This RCP connector's 23 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-23. This device has a maximum current rating of 10/5 A. This product is 32.15 mm long, 30.96 mm tall and 30.96 mm deep with a diameter of 34.13 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

