AmphenolPT01E-8-3P(424)Steckverbinder, rund
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 8-3 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 23.82 | |
| 48.81 | |
| 20.62 | |
| 20.62 |
This miniature cylindrical PT01E-8-3P(424) connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 8-3. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 48.81 mm long, 20.62 mm tall and 20.62 mm deep with a diameter of 23.82 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

