AmphenolPT01J-8-33SWSteckverbinder, rund
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 8-33 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 23.82 | |
| 57.68 | |
| 20.62 | |
| 20.62 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT01J-8-33SW connector from Amphenol. It has a straight body orientation. Its shell size is 8-33. It has a receptacle type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. This product is 57.68 mm long, 20.62 mm tall and 20.62 mm deep with a diameter of 23.82 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

