AmphenolPT01SE-16-26PW(SR)Steckverbinder, rund
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 26 | |
| PIN | |
| Crimp | |
| 16-26 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 34.14 | |
| 52.4 | |
| 31 | |
| 31 |
Make a solid connection with this miniature cylindrical PT01SE-16-26PW(SR) connector from Amphenol. Its shell size is 16-26. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 64.43 mm long with a diameter of 31.39 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

