AmphenolPT01SE-16-26SY(SR)Steckverbinder, rund
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 26 | |
| SKT | |
| Crimp | |
| 16-26 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 34.14 | |
| 52.4 | |
| 31 | |
| 31 |
Use this miniature cylindrical PT01SE-16-26SY(SR) connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-26. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. This product is 64.43 mm long with a diameter of 31.39 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

