AmphenolPT01SE-18-11S(SR)Steckverbinder, rund
Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| SKT | |
| Crimp | |
| 18-11 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 36.53 | |
| 52.4 | |
| 33.3 | |
| 33.3 |
This miniature cylindrical PT01SE-18-11S(SR) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 18-11. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 64.43 mm long, 33.75 mm tall and 37.31 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

