AmphenolPT01SE-20-16S(SR)Steckverbinder, rund
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| SKT | |
| Crimp | |
| 20-16 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 39.67 | |
| 54.8 | |
| 36.5 | |
| 36.5 |
Use this miniature cylindrical PT01SE-20-16S(SR) connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector's 16 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 20-16. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 71.72 mm long, 36.95 mm tall and 37.31 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

