AmphenolPT01SE-22-21P(SR)Steckverbinder, rund
Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| PIN | |
| Crimp | |
| 22-21 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 42.88 | |
| 54.8 | |
| 39.7 | |
| 39.7 |
This miniature cylindrical PT01SE-22-21P(SR) connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector's 21 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 22-21. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 71.72 mm long, 40.1 mm tall and 42.06 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

