AmphenolPT01SP-14-19SWSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Threaded | |
| 42.06 | |
| 29 | |
| 29 |
The miniature cylindrical PT01SP-14-19SW connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size is 14-19. It has a straight body orientation. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 42.06 mm long, 29 mm tall and 29 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

