AmphenolPT01W-10-6SSteckverbinder, rund
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 26.97 | |
| 43.3 | |
| 23.82 | |
| 23.82 |
Use only the best miniature cylindrical PT01W-10-6S connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 10-6. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 43.3 mm long, 23.82 mm tall and 23.82 mm deep with a diameter of 26.97 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

