AmphenolPT01W-14-18SSteckverbinder, rund
Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| SKT | |
| Solder | |
| 14-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 31.75 | |
| 51.81 | |
| 28.57 | |
| 28.57 |
The miniature cylindrical PT01W-14-18S connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 14-18. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 51.81 mm long, 28.57 mm tall and 28.57 mm deep with a diameter of 31.75 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

