AmphenolPT02A-10-5SWSteckverbinder, rund
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 5 | |
| SKT | |
| Solder | |
| 10-5 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 23.82 | |
| 23.82 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT02A-10-5SW connector from Amphenol. It has a receptacle type gender. Its shell size is 10-5. It has a straight body orientation. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. This product is 24.33 mm long, 23.82 mm tall and 23.82 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

