AmphenolPT02A-14-18SW(023)Steckverbinder, rund
Conn Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 18 | |
| SKT | |
| Solder | |
| 14-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| Electroless Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 28.57 | |
| 28.57 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT02A-14-18SW(023) connector from Amphenol. It has a receptacle type gender. Its shell size is 14-18. It has a straight body orientation. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

