AmphenolPT02A-16-8P(001)Steckverbinder, rund
Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Solder | |
| 16-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| Bright Cadmium | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 30.96 | |
| 30.96 |
This input/output miniature cylindrical PT02A-16-8P(001) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-8. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

