AmphenolPT02A-12-8S(025)Steckverbinder, rund
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| SKT | |
| Solder | |
| 12-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| Black Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 26.18 | |
| 26.18 |
Use this miniature cylindrical PT02A-12-8S(025) connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 12-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. This product is 24.33 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

