AmphenolPT02C-16-99PSteckverbinder, rund
Conn Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| PIN | |
| Solder | |
| 16-99 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 30.96 | |
| 30.96 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT02C-16-99P connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 23 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-99. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

