AmphenolPT02E-10-98P(005)Steckverbinder, rund
Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Solder | |
| 10-98 | |
| No | |
| Copper Alloy | |
| Gold | |
| Anodic Coating | |
| 600VAC | |
| -55 | |
| 125 | |
| 24.33 | |
| 23.82 | |
| 23.82 |
By using this miniature cylindrical PT02E-10-98P(005) connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-98. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 24.33 mm long, 23.82 mm tall and 23.82 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

