AmphenolPT02E-12-10P(025)Steckverbinder, rund
Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| Black Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 26.18 | |
| 26.18 |
Use this miniature cylindrical PT02E-12-10P(025) connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 12-10. It has a receptacle type gender. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 26.18 mm tall and 26.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

