AmphenolPT02E-12-8PYSteckverbinder, rund
Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 8 | |
| PIN | |
| Solder | |
| 12-8 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.9 | |
| 26.2 | |
| 26.2 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT02E-12-8PY connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-8. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 26.18 mm tall and 26.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

