AmphenolPT02E-14-12PW(023)Steckverbinder, rund
Conn Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 12 | |
| PIN | |
| Solder | |
| 14-12 | |
| No | |
| Copper Alloy | |
| Gold | |
| Electroless Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 28.57 | |
| 28.57 |
Make a solid connection with this miniature cylindrical PT02E-14-12PW(023) connector from Amphenol. It has a straight body orientation. Its shell size is 14-12. This RCP connector's 12 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

