AmphenolPT02E-14-15PYSteckverbinder, rund
Conn Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 15 | |
| PIN | |
| Solder | |
| 14-15 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 23.9 | |
| 28.6 | |
| 28.6 |
Use this miniature cylindrical PT02E-14-15PY connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. This RCP connector's 15 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 14-15. It uses the solder termination method. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

