AmphenolPT02E-8-3P(027)Steckverbinder, rund
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 8-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Conductive Black Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 20.62 | |
| 20.62 |
The miniature cylindrical PT02E-8-3P(027) connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 8-3. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 20.62 mm tall and 20.62 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

