AmphenolPT02E-8-4P(025)Steckverbinder, rund
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 20.62 | |
| 20.62 |
This miniature cylindrical PT02E-8-4P(025) connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-4. It has a straight body orientation. This product is 24.33 mm long, 20.62 mm tall and 20.62 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

