AmphenolPT02E12-4P(025)Steckverbinder, rund
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 12-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Black Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 26.18 | |
| 26.18 |
Use only the best miniature cylindrical PT02E12-4P(025) connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-4. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 26.18 mm tall and 26.18 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

