AmphenolPT02E-24-31SSteckverbinder, rund
Conn Circular SKT 31 POS Solder ST Box Mount 31 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 31 | |
| SKT | |
| Solder | |
| 24-31 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.87 | |
| 42.87 | |
| 42.87 |
This miniature cylindrical PT02E-24-31S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 31 contacts that are made out of copper alloy and plated with gold. Its shell size is 24-31. This product is 29.87 mm long, 42.87 mm tall and 42.87 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

