AmphenolPT02P-16-8PSteckverbinder, rund
Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Solder | |
| 16-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 30.96 | |
| 30.96 |
Make a solid connection with this miniature cylindrical PT02P-16-8P connector from Amphenol. It has a receptacle type gender. Its shell size is 16-8. It has a straight body orientation. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

