AmphenolPT02SE-12-10PZSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Z | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 12-10 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.9 | |
| 26.2 | |
| 26.2 |
This miniature cylindrical PT02SE-12-10PZ connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 12-10. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. This product is 32.91 mm long, 26.59 mm tall and 26.59 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

