AmphenolPT02SE-14-5SYSteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 14-5 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 23.9 | |
| 28.6 | |
| 28.6 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT02SE-14-5SY connector from Amphenol is right for you. Its shell size is 14-5. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 10 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.91 mm long, 28.98 mm tall and 28.98 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

