AmphenolPT02SE-22-55PWSteckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 22-55 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 29.2 | |
| 39.7 | |
| 39.7 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT02SE-22-55PW connector from Amphenol is right for you. It has a straight body orientation. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 34.49 mm long, 40.08 mm tall and 40.08 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

