AmphenolPT02SE-22-7P-LCSteckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| PIN | |
| Crimp | |
| 22-7 | |
| 8-10 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 34.49 | |
| 40.08 | |
| 40.08 |
Connect your circular inputs with this miniature cylindrical PT02SE-22-7P-LC connector from Amphenol. This RCP connector's 7 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 22-7. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.49 mm long, 40.08 mm tall and 40.08 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

