AmphenolPT02W-18-11SXSteckverbinder, rund
Conn Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 11 | |
| SKT | |
| Solder | |
| 18-11 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 33.32 | |
| 33.32 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT02W-18-11SX connector from Amphenol. Its shell size is 18-11. It has a straight body orientation. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It uses the solder termination method. This product is 24.33 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

