AmphenolPT03E-18-11PSteckverbinder, rund
Conn Circular PIN 11 POS Solder ST Jam Nut 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| PIN | |
| Solder | |
| 18-11 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 10 | |
| 1000VAC | |
| -55 | |
| 125 | |
| Bayonet Lock |
By using this miniature cylindrical PT03E-18-11P connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector's 11 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 18-11. It has a straight body orientation. This device has a maximum current rating of 10 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
